Print Page
Image is for illustrative purposes only. Please refer to product description.
165 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.100 |
Price for:Each
Minimum: 1
Multiple: 1
€5.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOLID STATE
Manufacturer Part No1N2982RB
Order Code1672849
Technical Datasheet
Zener Voltage Nom18V
Power Dissipation10W
Diode Case StyleDO-4
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingStud
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
18V
Diode Case Style
DO-4
Operating Temperature Max
175°C
Product Range
-
Power Dissipation
10W
No. of Pins
2Pins
Diode Mounting
Stud
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618