Print Page
SLE06S0599B01
AC/DC Power Supply, Industrial & Medical, 1 Output, 5 W, 5 V, 1 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLE06S0599B01
Order Code4171491
Product RangeSLE06 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €26.760 |
5+ | €13.040 |
10+ | €12.440 |
20+ | €11.830 |
50+ | €10.170 |
Price for:Each
Minimum: 1
Multiple: 1
€26.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLE06S0599B01
Order Code4171491
Product RangeSLE06 Series
Technical Datasheet
Power Supply ApplicationsIndustrial & Medical
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 15V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB A
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeSLE06 Series
Plug TypeMains Plug Sold Separately
SVHCTo Be Advised
Product Overview
SLE06S0599B01 is a SLE06 AC/DC wall mount single output medical/industrial grade adapter. Safety approvals are IEC/EN/CSA/UL60601-1, AS/NZS/J/K/EN/CSA/UL62638-1, IEC/EN/UL60601-1, IEC60950-1.
- Medical and ITE safety approvals, 2 x MOPP input to output isolation
- DOE efficiency level VI, CoC V5 tier
- ≤0.075W standby power, USB A port output
- Input voltage and frequency range from 90VAC to 264VAC, 47Hz to 63Hz
- 0.2A at 90VAC input current, 30A maximum at 240VAC cold start inrush current
- Output voltage is 5V, 5W rated power, 150mVpk-pk ripple and noise
- Voltage tolerance is ±5%, 73.83% average efficiency
- Operating temperature range from 0°C to 45°C
- Overload, overvoltage and short circuit protection
- Dimension is 73.5mm x 42.5mmx 30.7mm, 100Mohms, 500VDC input to output insulation resistance
Notes
Blades sold separately.
Technical Specifications
Power Supply Applications
Industrial & Medical
Output Power Max
5W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
SLE06 Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Connector
USB A
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085