Print Page
SLB125S12C
AC/DC Open Frame Power Supply (PSU), ITE, Industrial & Medical, 1 Output, 118W, 85 W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLB125S12C
Order Code4171480
Product RangeSLB125 Series
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €67.450 |
5+ | €47.360 |
10+ | €46.410 |
Price for:Each
Minimum: 1
Multiple: 1
€67.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLB125S12C
Order Code4171480
Product RangeSLB125 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)118W
Power Rating (Convection Cooling)85W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 112V
Output Current - Output 17.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeSLB125 Series
SVHCTo Be Advised
Product Overview
SLB125S12C is a SLB125 series single output medical and industrial grade approved AC-DC power supply. It includes overvoltage protection, short circuit protection, thermal protection, and overload protection. UL/CSA/IEC/IEC60601-1, 3rd. Ed., EN/IEC62368-1 approved. Application includes medical, industrial.
- For 1U applications, 2 x MOPP isolation
- Meets heavy industrial/4th edition EMC
- 90 to 264VAC input voltage range, 12V output voltage
- 7.1A/9.8A output current (convection/force air)
- 118W output power (force air), 89% at 230VAC, 86.5% at 115VAC, full load efficiency (typ. at 25°C)
- 1500VAC (1 MOPP) input/ground isolation voltage
- 3 years warranty
- Operating temperature range from -20°C to +70°C
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Power Rating (Forced Cooling)
118W
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
SLB125 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
85W
Power Supply Output Type
Fixed
Output Current - Output 1
7.1A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2