Print Page
HAD12-0.4-A+G
Linear Power Supply, ITE, 2 Outputs, 288 W, 12 V, 400 mA, -12 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoHAD12-0.4-A+G
Order Code4729898
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | €89.720 |
Price for:Each
Minimum: 20
Multiple: 20
€1,794.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoHAD12-0.4-A+G
Order Code4729898
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max288W
Output Voltage - Output 112V
Output Current - Output 1400mA
Output Voltage - Output 2-12V
Output Current - Output 2400mA
Input Voltage VAC100V AC to 240V AC
Product Range-
Power Supply Output TypeFixed
Output Voltage - Output 3-
Output Current - Output 3-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
288W
Output Current - Output 1
400mA
Output Current - Output 2
400mA
Product Range
-
Output Voltage - Output 3
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
2Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Input Voltage VAC
100V AC to 240V AC
Power Supply Output Type
Fixed
Output Current - Output 3
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91