Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.000 |
5+ | €35.680 |
10+ | €30.700 |
25+ | €27.800 |
50+ | €24.900 |
100+ | €24.400 |
Price for:Each
Minimum: 1
Multiple: 1
€44.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSKROSS
Manufacturer Part No2.700205-E-2M
Order Code4167742
Technical Datasheet
Connector to ConnectorType A Plug to Lightning Connector
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB Standard-
Jacket ColourWhite
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Lightning Connector
Cable Length - Imperial
6.6ft
Jacket Colour
White
Product Range
-
Cable Length - Metric
2m
USB Standard
-
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08