Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKROSS
Manufacturer Part No1.302960
Order Code4167716
Product RangeMUV USB Series
Also Known AsGTIN UPC EAN: 7640166323693
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.300 |
| 5+ | €44.300 |
| 10+ | €41.470 |
| 25+ | €37.840 |
| 50+ | €34.200 |
| 100+ | €33.520 |
Price for:Each
Minimum: 1
Multiple: 1
€51.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.302960
Order Code4167716
Product RangeMUV USB Series
Also Known AsGTIN UPC EAN: 7640166323693
Technical Datasheet
Convert FromAustralia/China, Euro, US/UK
Current Rating2.5A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product RangeMUV USB Series
SVHCTo Be Advised
Product Overview
Compact world adapter with two integrated USB ports. Designed to equip international travellers as they go on their global adventures on all continents.
- Suitable for equipment with unearthed plugs (2-pole)
- Input plugs: Euro, Australia/China, UK, USA/Japan
- Output plugs: Euro, Australia/China, UK, USA/Japan
- Input voltage: 100-250V
- Max. load: 2.5A
- Replaceable fuse: T 2.5A
- 2x USB-A outputs: 5V DC @ max. 2.4A (shared), max. 12W (1.302960)
- Does not convert voltage
Technical Specifications
Convert From
Australia/China, Euro, US/UK
Current Rating
2.5A
Connector Body Material
-
Product Range
MUV USB Series
Convert To
Australia/China, Brazil, Euro (Schuko & 2-Pole), Italy, UK/US, USB (2xA), Switzerland
Connector Colour
White
Voltage Rating VAC
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23