Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSKROSS
Manufacturer Part No1.302550
Order Code2678005
Technical Datasheet
Convert FromAustralia/China, Europe (Schuko), UK, USA
Current Rating6.3A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product Range-
Alternatives for 1.302550
1 Product Found
Technical Specifications
Convert From
Australia/China, Europe (Schuko), UK, USA
Current Rating
6.3A
Connector Body Material
-
Product Range
-
Convert To
Australia/China, Brazil, Euro (Schuko & 2-pole), Italy, Japan/US, Switzerland, UK
Connector Colour
White
Voltage Rating VAC
250V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.231