Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSKROSS
Manufacturer Part No1.302180
Order Code2484346
Technical Datasheet
Convert FromAustralia/China, Euro, Japan/US, UK
Convert ToAustralia/China, Euro, Japan/US, UK
Current Rating2.5A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product Range-
Alternatives for 1.302180
1 Product Found
Product Overview
The 1.30218 is a 2-pole MUV Micro World Travel Adaptor for use with all 2-pole (unearthed) devices. The patented country slider system guarantees simple and safe connection irrespective of the socket standard.
- T2.5A Integrated fuse
Applications
Industrial, Power Management
Technical Specifications
Convert From
Australia/China, Euro, Japan/US, UK
Current Rating
2.5A
Connector Body Material
-
Product Range
-
Convert To
Australia/China, Euro, Japan/US, UK
Connector Colour
White
Voltage Rating VAC
250V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166