Print Page
Technical Specifications
Convert From
Australia/China, Europe (Schuko), UK, USA
Current Rating
6.3A
Connector Body Material
-
Product Range
PRO Light
Convert To
Australia/China, Brazil, Euro (Schuko & 2-pole), Italy, Japan/US, Switzerland, UK
Connector Colour
White
Voltage Rating VAC
250V
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202