Print Page
741 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €56.890 |
5+ | €53.050 |
10+ | €49.210 |
50+ | €48.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€56.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT9102AI-243N25E200.00000X
Order Code2850139
Product RangeSiT9102
Technical Datasheet
Frequency Nom200MHz
Oscillator CaseSMD, 7mm x 5mm
Frequency Stability + / -50ppm
Supply Voltage Nom2.5V
Product RangeSiT9102
Oscillator Output CompatibilityLVPECL
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCBis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Product Overview
The SIT9102AI-243N25E200.00000X is a 1 to 200MHz high performance oscillator. It is used in server, router, RAID controller, Gigabit Ethernet, 10 Gigabit Ethernet, fibre channel, SATA/SAS, PCI-express, fully buffered DIMM, system clock and networking applications.
- Industrial temperature range from -40⁰C to 85⁰C
- Small footprint of 7mm x 5mm size
- Extremely low RMS phase jitter (random) <lt/>1 ps (typical)
- ±50ppm frequency stability
- 2.5V operating voltage
- No crystal or capacitors required
Technical Specifications
Frequency Nom
200MHz
Frequency Stability + / -
50ppm
Product Range
SiT9102
Operating Temperature Min
-40°C
SVHC
Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Oscillator Case
SMD, 7mm x 5mm
Supply Voltage Nom
2.5V
Oscillator Output Compatibility
LVPECL
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000083