Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoTANGO58/X/NTYPEF/36
Order Code4629765
Product RangeTango 58 Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €80.290 |
5+ | €80.280 |
10+ | €80.270 |
50+ | €63.580 |
Price for:Each
Minimum: 1
Multiple: 1
€80.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO58/X/NTYPEF/36
Order Code4629765
Product RangeTango 58 Series
Technical Datasheet
Frequency Min7.392GHz
Frequency Max7.92GHz
Antenna MountingThrough Hole / N Connector
Gain1.71dBi
VSWR1.37
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeTango 58 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
5G/4G/3G/2G/GSM/ISM/UMTS/Cellular/LTE/SigFox/LoRa/WiFi/Bluetooth/IoT/Z-Wave/ZigBee
Frequency Max
7.92GHz
Gain
1.71dBi
Input Power
50W
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
7.392GHz
Antenna Mounting
Through Hole / N Connector
VSWR
1.37
Input Impedance
50ohm
Product Range
Tango 58 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3