Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.120 |
5+ | €22.290 |
10+ | €16.450 |
50+ | €16.220 |
100+ | €16.210 |
Price for:Each
Minimum: 1
Multiple: 1
€28.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO34/0.67M/SMAM/S/S/17
Order Code3931384
Product RangeTango
Technical Datasheet
Antenna TypeGSM / GPRS / 3G
Frequency Min850MHz
Frequency Max1.8GHz
Antenna Mounting-
Gain2dB
VSWR2
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeTango
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
GSM / GPRS / 3G
Frequency Max
1.8GHz
Gain
2dB
Input Power
50W
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
850MHz
Antenna Mounting
-
VSWR
2
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3