Print Page
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €16.620 |
5+ | €14.160 |
10+ | €11.700 |
50+ | €10.200 |
100+ | €9.150 |
250+ | €8.970 |
Price for:Each
Minimum: 1
Multiple: 1
€16.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO26/0.1M/SMAM/S/RP/29
Order Code2717711
Product RangeTango
Technical Datasheet
Antenna TypeMiniature
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingScrew
Gain0.5dBi
VSWR2
Input Power1W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeTango
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Through hole panel mount IP65 rated miniature Wi-Fi antenna
- 100mm RG174 coaxial cable with SMA-RP male connector
- Made out of durable ABS for long lasting antenna
- Supplied with a short cable to allow flexible mounting positioning
- 8mm long screw thread for secure through-hole mounting
Applications
Wireless
Technical Specifications
Antenna Type
Miniature
Frequency Max
2.5GHz
Gain
0.5dBi
Input Power
1W
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.4GHz
Antenna Mounting
Screw
VSWR
2
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015