Print Page
133 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €24.930 |
5+ | €22.940 |
10+ | €20.950 |
50+ | €19.890 |
100+ | €18.830 |
Price for:Each
Minimum: 1
Multiple: 1
€24.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO20A/3M/SMAM/S/S/26
Order Code2666846
Product RangeTango
Technical Datasheet
Antenna TypeGPS / Glonass
Frequency Min1.589GHz
Frequency Max1.595GHz
Antenna MountingSMA Connector
Gain5dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeTango
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Through hole panel mount IP67 rated GPS and GLONASS puck antenna
- 3m RG174 coaxial cable with SMA male connector
- Vandal resistant design
Applications
Wireless
Technical Specifications
Antenna Type
GPS / Glonass
Frequency Max
1.595GHz
Gain
5dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (25-Jun-2025)
Frequency Min
1.589GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105