Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €50.530 |
5+ | €45.890 |
10+ | €40.950 |
50+ | €39.070 |
Price for:Each
Minimum: 1
Multiple: 1
€50.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO14/5M/LL/SMAM/S/S/24
Order Code2917014
Product RangeTango 14
Technical Datasheet
Antenna TypeGSM / GPRS / 3G
Frequency Min1.71GHz
Frequency Max1.88GHz
Antenna MountingAdhesive / Screw
Gain3.68dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeTango 14
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
GSM / GPRS / 3G
Frequency Max
1.88GHz
Gain
3.68dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
1.71GHz
Antenna Mounting
Adhesive / Screw
VSWR
2
Input Impedance
50ohm
Product Range
Tango 14
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042