Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoOSCAR65/X/SMAF/S/S/33
Order Code4629761
Product RangeOscar 65 Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €200.870 |
5+ | €200.860 |
10+ | €200.840 |
Price for:Each
Minimum: 1
Multiple: 1
€200.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR65/X/SMAF/S/S/33
Order Code4629761
Product RangeOscar 65 Series
Technical Datasheet
Antenna Type5G/4G/3G/2G/GSM/ISM/UMTS/NB-IoT/Cellular/LTE/SigFox/LoRa/WiFi/Bluetooth/IoT/Z-Wave/WLAN/ZigBee/MIMO
Frequency Min7.392GHz
Frequency Max7.92GHz
Antenna MountingPole (Mast) or Wall / SMA Connector
Gain5.49dBi
VSWR3.39
Input Power50W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeOscar 65 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
5G/4G/3G/2G/GSM/ISM/UMTS/NB-IoT/Cellular/LTE/SigFox/LoRa/WiFi/Bluetooth/IoT/Z-Wave/WLAN/ZigBee/MIMO
Frequency Max
7.92GHz
Gain
5.49dBi
Input Power
50W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
7.392GHz
Antenna Mounting
Pole (Mast) or Wall / SMA Connector
VSWR
3.39
Input Impedance
50ohm
Product Range
Oscar 65 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2