Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoOSCAR40-PRO/5M/SMAM/S/LL/33-WHITE
Order Code4629754
Product RangeOscar 40 Pro Series
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €137.200 |
5+ | €137.190 |
10+ | €137.180 |
Price for:Each
Minimum: 1
Multiple: 1
€137.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR40-PRO/5M/SMAM/S/LL/33-WHITE
Order Code4629754
Product RangeOscar 40 Pro Series
Technical Datasheet
Antenna Type5G/4G/3G/2G/GSM/ISM/UMTS/NB-IoT/Cellular/LTE/SigFox/LoRa/WiFi/Bluetooth/IoT/Z-Wave/WLAN/ZigBee
Frequency Min7.392GHz
Frequency Max7.92GHz
Antenna MountingPole (Mast) or Wall / SMA Connector
Gain4dBi
VSWR1.52
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeOscar 40 Pro Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Oscar 40 Pro antenna is a versatile outdoor antenna solution designed for both 5G and LTE applications across a broad frequency range from 600MHz to 8000MHz. With an IP67 rating, it is robustlyengineered to withstand harsh environments, making it ideal for both indoor and outdoor installations. The omni-directional radiation pattern and peak gain of up to 5 dBi provide reliable coverage and signal strength, supporting cellular, IoT, and other wireless communication applications.
- IP67 rated for outdoor durability
- Supports 5G NR, 4G LTE, 3G UMTS, 2G GSM
- Covers LTE Cat M, NB-IoT, and LoRa bands
- Wide frequency range (600-8000 MHz) with high efficiency (~80-90% avg)
- Omni-directional with high peak gains of 3-5 dBi
- Suitable for pole or wall mounting
Technical Specifications
Antenna Type
5G/4G/3G/2G/GSM/ISM/UMTS/NB-IoT/Cellular/LTE/SigFox/LoRa/WiFi/Bluetooth/IoT/Z-Wave/WLAN/ZigBee
Frequency Max
7.92GHz
Gain
4dBi
Input Power
50W
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
7.392GHz
Antenna Mounting
Pole (Mast) or Wall / SMA Connector
VSWR
1.52
Input Impedance
50ohm
Product Range
Oscar 40 Pro Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7