Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoDELTA8A/X/SMAM/RP/S/17 - GREY
Order Code3931378
Product RangeDelta 8A Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.630 |
5+ | €5.870 |
10+ | €5.100 |
50+ | €4.730 |
100+ | €4.300 |
250+ | €4.100 |
Price for:Each
Minimum: 1
Multiple: 1
€6.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA8A/X/SMAM/RP/S/17 - GREY
Order Code3931378
Product RangeDelta 8A Series
Technical Datasheet
Antenna TypeStubby
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingSMA Connector
Gain1dBi
VSWR1.4
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeDelta 8A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.5GHz
Gain
1dBi
Input Power
50W
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
1.4
Input Impedance
50ohm
Product Range
Delta 8A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3