Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €8.460 |
Price for:Each
Minimum: 100
Multiple: 100
€846.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA5/X/SMAM/S/S/4
Order Code2666808
Product RangeDelta 5
Technical Datasheet
Antenna TypeWhip
Frequency Min-
Frequency Max868MHz
Antenna MountingSMA Connector
Gain3dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeDelta 5
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Direct connect 868MHz helical whip antenna with SMA male connector
- 1/4 wave radiating element
- Overmoulded, flexible whip
- Rugged construction for portable equipment
- Ideal for many popular radio modules and equipment
- Maximizes space for mobile environments
- Meets all EU compliance criteria for electronic goods
Applications
Wireless
Technical Specifications
Antenna Type
Whip
Frequency Max
868MHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Delta 5
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01