Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.000 |
5+ | €8.910 |
10+ | €7.810 |
50+ | €7.260 |
100+ | €6.660 |
250+ | €6.370 |
Price for:Each
Minimum: 1
Multiple: 1
€10.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA22B/X/SMAM/S/S/20
Order Code3020310
Product RangeDelta 22B
Technical Datasheet
Antenna TypeWhip
Frequency Min-
Frequency Max915MHz
Antenna MountingSMA Connector
Gain3dBi
VSWR1.6
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeDelta 22B
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Whip
Frequency Max
915MHz
Gain
3dBi
Input Power
50W
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
1.6
Input Impedance
50ohm
Product Range
Delta 22B
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06