Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.850 |
5+ | €11.000 |
10+ | €9.140 |
50+ | €8.080 |
100+ | €6.880 |
250+ | €6.730 |
Price for:Each
Minimum: 1
Multiple: 1
€12.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The Delta 19 is an extremely small 2.4GHz direct connect antenna, only 19mm long including the connector. It is intended for small or hand held products that need WiFi, Zigbee or Bluetooth connectivity and where any other size stubby antenna would be too large. Very small modules and discrete monitoring devices will demand the Delta 19.
- Extremely small direct connect WiFi antenna
- 19mm overall length
- Omni-directional Radiation
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.5GHz
Gain
0dBi
Input Power
1W
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042