Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoASMZG500A058L13
Order Code2666854
Product RangeASM Series
Technical Datasheet
17 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €48.000 |
5+ | €44.410 |
10+ | €40.810 |
50+ | €36.780 |
Price for:Each
Minimum: 1
Multiple: 1
€48.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMZG500A058L13
Order Code2666854
Product RangeASM Series
Technical Datasheet
Connector Type ATNC Plug
Connector to ConnectorSMA Plug to TNC Plug
Connector Type BSMA Straight Plug
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product RangeASM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Siretta Low loss RF extension cable to help meet your specific requirements for RF installation.
Technical Specifications
Connector Type A
TNC Plug
Connector Type B
SMA Straight Plug
Impedance
50ohm
Cable Length - Metric
5m
Product Range
ASM Series
Connector to Connector
SMA Plug to TNC Plug
Coaxial Cable Type
RG58
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18