Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoASMZG2000A058L13
Order Code2916231
Product RangeASM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €80.720 |
5+ | €80.520 |
10+ | €80.320 |
50+ | €63.730 |
Price for:Each
Minimum: 1
Multiple: 1
€80.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMZG2000A058L13
Order Code2916231
Product RangeASM Series
Technical Datasheet
Connector to ConnectorSMA Plug to TNC Plug
Connector Type ATNC Plug
Connector Type BSMA Straight Plug
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial66ft
Cable Length - Metric20m
Jacket Colour-
Product RangeASM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
SMA Plug to TNC Plug
Connector Type B
SMA Straight Plug
Impedance
50ohm
Cable Length - Metric
20m
Product Range
ASM Series
Connector Type A
TNC Plug
Coaxial Cable Type
RG58
Cable Length - Imperial
66ft
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042