Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €36.090 |
5+ | €33.380 |
10+ | €30.670 |
50+ | €27.380 |
100+ | €26.900 |
Price for:Each
Minimum: 1
Multiple: 1
€36.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Male SMA to Female SMA
- Coaxial cable: LC200
- Outside diameter: 5mm
- Jacket Material: PVC
- Frequency range: Up to 6GHz
- Cable: 3m
Technical Specifications
Connector to Connector
SMA Plug to SMA Jack
Impedance
50ohm
Cable Length - Metric
3m
Product Range
-
Coaxial Cable Type
LLC200A
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1032