Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoALPHA11/2.5M/MCXM/S/S/20
Order Code3931368
Product RangeAlpha 11 Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €14.740 |
5+ | €11.930 |
10+ | €9.120 |
50+ | €8.660 |
100+ | €7.680 |
250+ | €7.620 |
Price for:Each
Minimum: 1
Multiple: 1
€14.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA11/2.5M/MCXM/S/S/20
Order Code3931368
Product RangeAlpha 11 Series
Technical Datasheet
Antenna TypeBlade
Frequency Min-
Frequency Max2.1GHz
Antenna MountingAdhesive
Gain2.15dBi
VSWR2
Input Power60W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeAlpha 11 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Blade
Frequency Max
2.1GHz
Gain
2.15dBi
Input Power
60W
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
Alpha 11 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3