Print Page
Image is for illustrative purposes only. Please refer to product description.
108 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €5.190 | 
| 5+ | €4.870 | 
| 10+ | €4.550 | 
| 50+ | €4.160 | 
| 100+ | €3.850 | 
| 250+ | €3.770 | 
Price for:Each
Minimum: 1
Multiple: 1
€5.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoADAPT/MMCXF/SMAM
Order Code2666786
Convert From Coax TypeMMCX
Convert From GenderReceptacle
Convert To Coax TypeSMA
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeInter Series Coaxial
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MMCX socket to SMA plug antenna adaptor
Technical Specifications
Convert From Coax Type
MMCX
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (25-Jun-2025)
Convert From Gender
Receptacle
Convert To Gender
Plug
Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005