Print Page
Image is for illustrative purposes only. Please refer to product description.
88 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.520 |
5+ | €9.930 |
10+ | €9.290 |
20+ | €8.820 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€10.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERTRONIC
Manufacturer Part No129246
Order Code4284240
Lead Length - Metric1.25m
Lead Length - Imperial4.1ft
No. of Test Leads2
Product Overview
Superior quality test lead that is an ideal upgrade for an existing test probe in terms of ruggedness, reliability and increased safety. The fine test probe has a finger guard and terminates in a shrouded 4mm plug that fits the vast majority of multimeters. Ideal for electronics testing applications. IEC1010 1000V CATIII rated. Length: 1m.
Technical Specifications
Lead Length - Metric
1.25m
No. of Test Leads
2
Lead Length - Imperial
4.1ft
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082