Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.440 |
| 10+ | €6.230 |
| 25+ | €6.100 |
| 50+ | €5.980 |
| 100+ | €5.860 |
| 250+ | €5.750 |
Product Information
Product Overview
AG97024-FL is an Ag97000 series Power-over-Ethernet (PoE) module. It is designed to extract power from a conventional twisted pair Category 5 or higher Ethernet cable, conforming to the IEEE802.3 PoE standard, with full compatibility with the IEEE802.3bt, IEEE802.3at and IEEE802.3af amendments. The Ag97000 is pre-configured as a Type 1 Class 0 device, requesting 15.4W of power from the PSE. Additionally, the module can be programmed to request Class 1, Class 2, or Class 3 power levels with the fitment of an external resistor. The DC/DC converter can achieve efficiency up to 89% efficiency and operates over a wide input voltage range with a low ripple and low noise output. The DC/DC converter also has built-in output overload, output short-circuit and over-temperature protection and provides a 1500V DC (input to output) isolation barrier.
- 12W continuous output power
- 24V nominal output voltage
- Integrated bridge rectifier
- Integrated output filter for low output ripple & noise
- Robust overload, short-circuit and thermal protection
- Minimal external components required
- Small Single in line (SIL) package 56mm x 14mm x 13mm
Technical Specifications
Power Over Ethernet
PoE
No SVHC (25-Jun-2025)
-
Ag97000 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate