Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERTEL
Manufacturer Part NoAG6130
Order Code4748528
Product RangeAg6130 Series
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.470 |
| 10+ | €9.370 |
| 25+ | €9.330 |
| 50+ | €9.210 |
| 100+ | €9.090 |
| 250+ | €8.910 |
Price for:Each
Minimum: 1
Multiple: 1
€9.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoAG6130
Order Code4748528
Product RangeAg6130 Series
Technical Datasheet
Module ApplicationsPower Over Ethernet, CCTV DVR, Home Networking and Industrial Ethernet
Data Rate-
Module InterfacePoE, PoE+
Product RangeAg6130 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AG6130 is a single channel Power Sourcing Equipment (PoE) module designed for use in Power over Ethernet (PoE) applications with a wide range of power levels from 15.4W (IEEE802.3af), 25.5W (IEEE802.3at) up to 75W proprietary power levels. The Ag6130 is aimed at a wide range of applications requiring PSE functionality such as CCTV DVR, home networking and industrial Ethernet. Ag6130 is a self-contained module, requiring only a single supply voltage and just a few external components to provide simple and cost-effective Power Sourcing Equipment (PSE) application.
- Small SMT package size - 21mm x14mm x 5mm
- Single power rail feed
- Minimal (low cost) external components required
- Over-current and short circuit protection
- Output disable
- Supports reduced MPS power
Technical Specifications
Module Applications
Power Over Ethernet, CCTV DVR, Home Networking and Industrial Ethernet
Module Interface
PoE, PoE+
SVHC
No SVHC (25-Jun-2025)
Data Rate
-
Product Range
Ag6130 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1