Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €82.920 |
5+ | €65.280 |
10+ | €61.050 |
25+ | €56.820 |
50+ | €55.680 |
100+ | €54.550 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€82.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERFOX
Manufacturer Part NoL75/20L
Order Code1704530
Technical Datasheet
Marker Type-
LegendBlank
Legend Colour-
Marker ColourWhite
Marker Dimensions5mm x 20mm
Cable Diameter Max14mm
Cable Diameter Min1mm
Marker MaterialPET (Polyester)
Product Range-
Product Overview
The L75/20L is a white Label made of polyester and suitable for standard laser printers.
Applications
Industrial
Technical Specifications
Marker Type
-
Legend Colour
-
Marker Dimensions
5mm x 20mm
Cable Diameter Min
1mm
Product Range
-
Legend
Blank
Marker Colour
White
Cable Diameter Max
14mm
Marker Material
PET (Polyester)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.56