Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoWT32I-E-AI6
Order Code2930683
Technical Datasheet
Bluetooth VersionBluetooth 3.0
Supply Voltage Min1.7V
Bluetooth Class-
Supply Voltage Max3.6V
Data Rate12Mbps
Receive Sensitivity-90dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
WT32i Bluetooth module with U.FL connector and iWRAP6 Bluetooth software. Excellent radio frequency performance and enhanced audio features enabling a best in class Bluetooth audio experience. In addition to a certified Bluetooth radio and software stack, WT32i also contains a DSP, stereo audio codec and battery charger making it ideal for fixed and portable audio applications. It is suitable for stereo speakers and sound bars, Hi-Fi devices, hands-free kits and stereo headsets.
- Bluetooth 3.0 compliant
- 6.5dBm transmit power, -90dBm receiver sensitivity, 96.5dB link budget excellent radio performance
- Integrated DSP, 16bit stereo codec, 44.1KHz ADC, 48KHz DAC (audio features)
- Analogue, I2S, PCM, SPDIF and microphone interfaces
- Built-in battery charger
- UART host interface
- 802.11 co-existence interface
- 10 software programmable IO pins
- 1.8V to 3.6V operating voltage
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth 3.0
Bluetooth Class
-
Data Rate
12Mbps
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Min
1.7V
Supply Voltage Max
3.6V
Receive Sensitivity
-90dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability