Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €461.080 |
Product Information
Product Overview
EFR32xG21 Wireless Starter Kit supports Bluetooth, Zigbee Thread, and Multiprotocol Zigbee/Bluetooth software stacks. Our software provides one-click access to design tools, documentation, software, and support resources for Wireless Modules and SoCs using Bluetooth. Get up and running quickly with precompiled demos, application notes, and examples. Use advanced tools including energy profiling and network analysis to optimize your wireless systems. If you want to evaluate the EFR32xG21B you must buy the xG21B modules (SLWRB4181C +10 dBm) separately.
- EFR32MG21A020F1024IM32 (+20 dBm radio board
- EFR32MG21A010F1024IM32 (+10 dBm radio board)
- Modular design supports different radio boards
- Expansion header allows easy expansion
- Integrated debug
- Packet Trace support on both Ethernet and USB connections
- Coin cell support
- Supports AEM (Advanced Energy Monitor) for battery measurement and energy profiler
Contents
3 x wireless starter kit mainboard, 3 x EFR32MG21 2.4GHz +20dBm radio board, 3 x EFR32MG21 2.4 GHz +10dBm radio board, 1 x AA battery board (supports running +20 from batteries) cables, EFR32MG getting started card.
Technical Specifications
Silicon Laboratories
EFR32
Cortex-M33
3x BRD4001A Wireless Starter Kit, 3x BRD4180A/81A Radio Board, 3x AA Batt Holder/Cable, Adapter Brd
To Be Advised
32bit
ARM
EFR32MG21A020F1024IM32, EFR32MG21A010F1024IM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate