Print Page
Image is for illustrative purposes only. Please refer to product description.
260 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.020 |
| 10+ | €4.370 |
| 25+ | €4.070 |
| 50+ | €3.830 |
| 100+ | €3.580 |
| 250+ | €3.390 |
| 500+ | €3.050 |
| 1000+ | €2.570 |
Price for:Each
Minimum: 1
Multiple: 1
€6.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSIWT917M100XGTBA
Order Code4531078
Technical Datasheet
Product Range-
CPU Speed180MHz
Core ArchitectureARM Cortex-M4F
MPU Case StyleQFN-EP
No. of Pins84Pins
MPU FamilySIWT917
MPU Series-
SVHCNo SVHC (27-Jun-2024)
Product Overview
SIWT917M100XGTBA SOC is a lowest power Wi-Fi 6 Radio co-processor (RCP). It isa ideal for battery-powered powered IoT wireless devices using Wi-Fi®, and Bluetooth. It is optimal for developing battery-operated devices that need long battery life. SiWT917M100XGT SoC includes an ultra-low power Wi-Fi 6 plus Bluetooth Low Energy (LE) 5.4 wireless processing subsystem and an intelligent power management subsystem.
- 2.4GHz single band frequency
- Wi-Fi 6 version
- 5.4 Bluetooth Version
- Dimension is 7 x 7 x 0.85mm
- QFN84 package
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M4F
No. of Pins
84Pins
MPU Series
-
CPU Speed
180MHz
MPU Case Style
QFN-EP
MPU Family
SIWT917
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability