Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.990 |
| 10+ | €6.060 |
| 25+ | €5.370 |
| 50+ | €5.250 |
| 100+ | €5.140 |
| 250+ | €5.020 |
| 500+ | €4.770 |
Product Information
Product Overview
SIWG917M111MGTBA is an integrated 2.4GHz Radio, Wi-Fi 6, BLE ultra-low power SoC IC. It is the lowest power Wi-Fi 6 plus Bluetooth LE 5.4 SoC, ideal for ultra-low power IoT wireless devices using Wi-Fi®, Bluetooth, Matter, and IP networking for secure cloud connectivity. It is optimal for developing battery-operated devices that need long battery life. SiWG917 SoC includes an ultra-low power Wi-Fi 6 plus Bluetooth Low Energy (LE) 5.4 wireless CPU subsystem, and an integrated micro-controller (MCU) application subsystem, security, peripherals, and power management subsystem all in a single package. The application includes smart homes, security cameras, HVAC, smart sensors, smart appliances, health and fitness, pet trackers, smart cities, smart meters, industrial wearables, smart buildings, asset tracking, and smart hospitals.
- Wi-Fi 6 single band 2.4GHz 20MHz 1x1 stream IEEE 802.11 b/g/n/ax
- Bluetooth LE 5.4, single chip matter over Wi-Fi solution
- ARM® Cortex® M4 processor w/ FPU subsystem up to 180MHz with rich set of digital/analogue peripheral
- Best in class device and wireless security, WLAN Tx power up to +20dBm with integrated PA
- Bluetooth LE Tx power up to +19.5dBm with integrated PA
- WLAN Rx sensitivity as low as -97.5dBm, wide operating supply range from 1.71V to 3.63V
- Wi-Fi standby associated mode current: 55μA at 1-second listen interval
- Embedded Wi-Fi, Bluetooth LE, Matter, and networking stacks supporting wireless coexistence
- Ultra-low power sensor hub peripherals, AI/ML hardware accelerator (MVP)
- QFN package, operating temperature range from -40 to +85°C
Technical Specifications
-
ARM Cortex-M4F
84Pins
-
180MHz
QFN-EP
SiWN917
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate