Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSIMG301M114LIHB0
Order Code4737636
Product RangeSiMG301 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.190 |
| 10+ | €6.940 |
| 25+ | €6.480 |
| 50+ | €6.080 |
| 100+ | €5.680 |
| 250+ | €5.400 |
| 500+ | €4.830 |
Price for:Each
Minimum: 1
Multiple: 1
€10.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSIMG301M114LIHB0
Order Code4737636
Product RangeSiMG301 Series
Technical Datasheet
Product RangeSiMG301 Series
CPU Speed150MHz
Core ArchitectureARM Cortex-M33F
MPU Case StyleQFN
No. of Pins32Pins
MPU Family-
MPU Series-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SiMG301 Series
Core Architecture
ARM Cortex-M33F
No. of Pins
32Pins
MPU Series
-
CPU Speed
150MHz
MPU Case Style
QFN
MPU Family
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001