SI7054-A20-IMR

Temperature Sensor IC, Digital, ± 0.4°C, -40 °C, 125 °C, DFN, 6 Pins

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
SILICON LABS SI7054-A20-IMR
ManufacturerSILICON LABS
Manufacturer Part NoSI7054-A20-IMR
Order Code3856536
Technical Datasheet
See all Technical Docs
No Longer Manufactured

Product Information

ManufacturerSILICON LABS
Manufacturer Part NoSI7054-A20-IMR
Order Code3856536
Technical Datasheet
Sensor Output TypeDigital
Accuracy± 0.4°C
Measured Temperature Min-40°C
Measured Temperature Max125°C
Sensor Case / PackageDFN
No. of Pins6Pins
Supply Voltage Min1.9V
Supply Voltage Max3.6V
No. of Channels-
Resolution14 bits
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCTo Be Advised

Technical Specifications

Sensor Output Type

Digital

Measured Temperature Min

-40°C

Sensor Case / Package

DFN

Supply Voltage Min

1.9V

No. of Channels

-

Output Interface

I2C

Operating Temperature Max

125°C

Qualification

-

SVHC

To Be Advised

Accuracy

± 0.4°C

Measured Temperature Max

125°C

No. of Pins

6Pins

Supply Voltage Max

3.6V

Resolution

14 bits

Operating Temperature Min

-40°C

Product Range

-

MSL

MSL 2 - 1 year

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.000001
Product traceability

Date/Lot Code