Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7054-A20-IM
Order Code2473656
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Accuracy± 0.4°C
Sensing Accuracy Range± 0.4°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case StyleDFN
Sensor Case / PackageDFN
No. of Pins6Pins
Supply Voltage Min1.9V
Supply Voltage Max3.6V
No. of Channels-
Resolution14 bits
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 0.4°C
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
DFN
No. of Pins
6Pins
Supply Voltage Max
3.6V
Resolution
14 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
IC Output Type
Digital
Sensing Accuracy Range
± 0.4°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case / Package
DFN
Supply Voltage Min
1.9V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
Product traceability