Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI5315B-C-GM
Order Code2930404
Technical Datasheet
Clock IC TypeClock Multiplier, Jitter Attenuator
Frequency125MHz
No. of Outputs2Outputs
Supply Voltage Min1.71V
Supply Voltage Max1.89V
Clock IC Case StyleQFN
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clock IC Type
Clock Multiplier, Jitter Attenuator
No. of Outputs
2Outputs
Supply Voltage Max
1.89V
No. of Pins
36Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
125MHz
Supply Voltage Min
1.71V
Clock IC Case Style
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability