Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSI1062-A-GM
Order Code2930504
Product RangeSi106x Family Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.210 |
| 10+ | €7.180 |
| 25+ | €5.910 |
| 50+ | €5.670 |
| 100+ | €5.430 |
| 250+ | €5.320 |
Price for:Each
Minimum: 1
Multiple: 1
€9.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI1062-A-GM
Order Code2930504
Product RangeSi106x Family Microcontrollers
Technical Datasheet
Product RangeSi106x Family Microcontrollers
Device Core8051
Operating Frequency Max25MHz
Program Memory Size64KB
No. of Pins36Pins
IC Case / PackageQFN
No. of I/O's11I/O's
InterfacesI2C, SPI, UART
RAM Memory Size4KB
ADC Channels-
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySi106x
MCU Series-
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
Si106x Family Microcontrollers
Operating Frequency Max
25MHz
No. of Pins
36Pins
No. of I/O's
11I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
Si106x
Qualification
-
SVHC
To Be Advised
Device Core
8051
Program Memory Size
64KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability