Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €91.490 |
Price for:Each
Minimum: 1
Multiple: 1
€91.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEZR-LEDK2W-868
Order Code3105869
Kit Application TypeRF / IF
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberSi4455
Application Sub TypeTransceiver
Kit Contents2x RFStick Si4455, 2x ToolStick Base Adapter, 4x AAA Battery, USB Extender Cable
Product Range-
SVHCTo Be Advised
Product Overview
- EZRadio Si4455 868MHz two-way sub-GHz key fob to LED reference design
Contents
2 x Si4455 RFStick, 2 x ToolStick Base Adapter, 4 x AAA Battery, USB extender cable.
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
Si4455
Kit Contents
2x RFStick Si4455, 2x ToolStick Base Adapter, 4x AAA Battery, USB Extender Cable
SVHC
To Be Advised
Silicon Manufacturer
Silicon Laboratories
Application Sub Type
Transceiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003