Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €51.620 |
Price for:Each
Minimum: 1
Multiple: 1
€51.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEZR-LEDK1W-868
Order Code3105870
Kit Application TypeWireless Remote Control
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberSi4010, Si4355
Application Sub TypeRF Transceiver
Kit ContentsUniversal Key Fob Si4010, RF Stick Si4355, Key Fob Plastic Case, 2X AAA Battery, CR2032 Coin Battery
Product Range-
SVHCTo Be Advised
Product Overview
- EZRadio Si4010 868MHz one-way sub-GHz key fob to LED reference design
Contents
Si4010 universal key fob, Si4355 RF Stick, Key fob plastic case, (2) AAA battery, CR2032 3V coin battery.
Technical Specifications
Kit Application Type
Wireless Remote Control
Silicon Core Number
Si4010, Si4355
Kit Contents
Universal Key Fob Si4010, RF Stick Si4355, Key Fob Plastic Case, 2X AAA Battery, CR2032 Coin Battery
SVHC
To Be Advised
Silicon Manufacturer
Silicon Laboratories
Application Sub Type
RF Transceiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003