Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFM8UB20F32G-B-QFN32R
Order Code3856118
Product RangeEFM8 Family EFM8UB Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | €1.400 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€2,100.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM8UB20F32G-B-QFN32R
Order Code3856118
Product RangeEFM8 Family EFM8UB Series Microcontrollers
Technical Datasheet
Product RangeEFM8 Family EFM8UB Series Microcontrollers
Device Core8051
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins32Pins
IC Case / PackageQFN
No. of I/O's25I/O's
InterfacesI2C, SPI, UART
RAM Memory Size2.25KB
ADC Channels20Channels
ADC Resolution10Bit
Supply Voltage Min2.65V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEFM8
MCU SeriesEFM8UB
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EFM8 Family EFM8UB Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
32Pins
No. of I/O's
25I/O's
RAM Memory Size
2.25KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
EFM8
Qualification
-
SVHC
To Be Advised
Device Core
8051
Program Memory Size
32KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART
ADC Channels
20Channels
Supply Voltage Min
2.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM8UB
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability