Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFM8SB10F2G-A-QFN20R
Order Code3856105
Product RangeEFM8 Family EFM8SB Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1500+ | €0.602 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€903.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM8SB10F2G-A-QFN20R
Order Code3856105
Product RangeEFM8 Family EFM8SB Series Microcontrollers
Technical Datasheet
Product RangeEFM8 Family EFM8SB Series Microcontrollers
Device Core8051
Operating Frequency Max25MHz
Program Memory Size2KB
No. of Pins20Pins
IC Case / PackageQFN
No. of I/O's16I/O's
InterfacesI2C, SPI, UART
RAM Memory Size256Byte
ADC Channels9Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEFM8
MCU SeriesEFM8SB
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EFM8 Family EFM8SB Series Microcontrollers
Operating Frequency Max
25MHz
No. of Pins
20Pins
No. of I/O's
16I/O's
RAM Memory Size
256Byte
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
EFM8
Qualification
-
SVHC
To Be Advised
Device Core
8051
Program Memory Size
2KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART
ADC Channels
9Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM8SB
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001