Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.380 |
10+ | €6.850 |
25+ | €6.230 |
50+ | €5.980 |
100+ | €5.710 |
250+ | €5.490 |
500+ | €5.320 |
Product Information
Product Overview
The C8051F331-GM is a highly integrated mixed-signal 8-bit ISP Flash Microcontroller featuring a powerful 8051 core with 25MHz performance. The MCU offers 8kB flash, 0.75kB RAM along with I²C, SPI, UART communication interfaces and 4 x 16-bit timers. On-chip analog features include an ADC, a DAC and 1 comparators. With on-chip power-on reset, VDD monitor, watchdog timer, a ±2% internal oscillator. This device is truly stand-alone system-on-a-chip solutions. The flash memory can be reprogrammed even in-circuit, providing non-volatile data storage and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals and may individually shut down any or all peripherals for power savings.
- Pipelined instruction architecture - Executes 70% of instruction set in 1 or 2 system clocks
- Up to 25MIPS throughput with 25MHz clock
- Expanded interrupt handler
- Low current comparator
- On-chip debug circuitry facilitates full speed, non-intrusive in-system debug
- Provides breakpoints, single stepping, inspect/modify memory and registers
- Superior performance to emulation systems using ICE-chips, target pods and sockets
- Hardware enhanced UART, SMBus™ and SPI™ serial ports
- Four general purpose 16-bit counter/timers
- 16-bit Programmable counter array (PCA) with five capture/compare modules
- Real-time clock capability using PCA or timer and external clock source
- Internal oscillator - 24.5MHz with ±2% accuracy supports crystal-less UART operation
- 80/40/20/10kHz Low frequency, low power
- External oscillator - Crystal, RC, C or clock (1 or 2 pin modes)
- Can switch between clock sources on-the-fly - useful in Power saving modes
Applications
Power Management, Consumer Electronics, Motor Drive & Control, Communications & Networking
Technical Specifications
C8051 Family C8051F33x Series Microcontrollers
25MHz
20Pins
17I/O's
768Byte
10Bit
3.6V
85°C
C8051
-
8051
8KB
MLP
I2C, SPI, UART
-
2.7V
-40°C
Surface Mount
C8051F33x
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate