Product Information
Product Overview
BLE113 with integrated chip antenna and 256K flash memory. Bluetooth smart module targeted for small and low power sensors and accessories. It integrates all features required for a Bluetooth smart application such as Bluetooth radio, software stack and GATT based profiles. It can also host end user applications which means no external micro controller is required in size or price constrained devices. It is suitable or health and fitness sensors, medical sensors, iPhone and iPad accessories, security and proximity tags, key fobs, smart home sensors and collectors, wireless keys, HID keyboards and mice.
- Bluetooth v.4.0 single mode compliant
- Integrated Bluetooth Smart stack (GAP, GATT, L2CAP and SMP)
- 0dBm to -23dBm TX power and -93dBm receiver sensitivity radio performance
- UART, SPI, 12bit ADC, I2C, PWM and GPIO flexible peripheral interfaces
- UART host interface
- Programmable 8051 processor for standalone operation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth 4.0
-93 dBm
-40 °C to 85 °C
To Be Advised
-
2 V to 3.6 V
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate