| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €3.780 |
Product Information
Product Overview
Wireless Gecko Bluetooth® module designed and built to meet the performance, security and reliability requirements of battery-powered IoT products running on Bluetooth networks. Module is a full solution that comes with fully-upgradeable, robust software stacks, world-wide regulatory certifications, advanced development and debugging tools and support that will minimize and simplify the engineering and development of end-products helping to accelerate their time-to-market. It is intended for a broad range of applications including asset tags and beacons, portable medical, sports, fitness and wellness devices, connected home, industrial and building automation, Bluetooth mesh low power nodes applications.
- Bluetooth 5.2 direction finding
- 6dBm TX power rating and -98.6dBm BLE RX sensitivity at 1Mbps
- Built-in antenna
- 32bit ARM Cortex-M33 core at up to 76.8MHz
- 512/32KB of flash/RAM memory
- 25 GPIO pins
- Low-energy consumption
- Wide selection of MCU peripherals
- Temperature range from -40 to 105°C
- RF shielding
Technical Specifications
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate