Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIKA
Manufacturer Part NoSKMIXGO1
Order Code3391080
Also Known AsGTIN UPC EAN: 7612894392043
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIKA
Manufacturer Part NoSKMIXGO1
Order Code3391080
Also Known AsGTIN UPC EAN: 7612894392043
Technical Datasheet
Adhesive TypeBonding Agent
Dispensing MethodBag
Adhesive ColourGrey
Volume-
Weight1.25kg
Product Overview
- Ideal for small repairs of concrete, masonry, brick and block
- Fast-setting
- Self-contained system with no mess where water is added for immediate USE
- Supplied with a spatula for quick and easy repairs
- Can be drilled, painted or sanded once dried
- 1.25kg Bag
Technical Specifications
Adhesive Type
Bonding Agent
Adhesive Colour
Grey
Weight
1.25kg
Dispensing Method
Bag
Volume
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.31