Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30330KT
Order Code1173866
Product RangeSC30 Series
Also Known As1624019-2, SC30-10-2531-10 33UH AMMO 1000
Technical Datasheet
3,242 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.530 |
50+ | €2.530 |
100+ | €2.390 |
250+ | €2.200 |
500+ | €2.080 |
1000+ | €1.940 |
Price for:Each
Minimum: 1
Multiple: 1
€3.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30330KT
Order Code1173866
Product RangeSC30 Series
Also Known As1624019-2, SC30-10-2531-10 33UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance33µH
DC Current Rating228mA
DC Resistance Max3.4ohm
Inductance Tolerance± 10%
Self Resonant Frequency24MHz
Technical Specifications
Product Range
SC30 Series
DC Current Rating
228mA
Inductance Tolerance
± 10%
Inductance
33µH
DC Resistance Max
3.4ohm
Self Resonant Frequency
24MHz
Technical Docs (2)
Alternatives for SC30330KT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000185
Product traceability