Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30220KT
Order Code1173865
Product RangeSC30 Series
Also Known As1624013-4, SC30-10-2529-10 22UH AMMO 1000
Technical Datasheet
2,641 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.510 |
50+ | €2.530 |
100+ | €2.380 |
250+ | €2.200 |
500+ | €2.040 |
1000+ | €1.940 |
Price for:Each
Minimum: 1
Multiple: 1
€3.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30220KT
Order Code1173865
Product RangeSC30 Series
Also Known As1624013-4, SC30-10-2529-10 22UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance22µH
DC Current Rating232mA
DC Resistance Max3.3ohm
Inductance Tolerance± 10%
Self Resonant Frequency25MHz
Technical Specifications
Product Range
SC30 Series
DC Current Rating
232mA
Inductance Tolerance
± 10%
Inductance
22µH
DC Resistance Max
3.3ohm
Self Resonant Frequency
25MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001