Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3627322515150K
Order Code4380688
Product Range3627 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
6000+ | €0.168 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
€1,008.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3627322515150K
Order Code4380688
Product Range3627 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)300mA
Product Range3627 Series
Inductor Case / Package-
DC Resistance Max0.75ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.8mm
Product Height1.55mm
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
3627 Series
DC Resistance Max
0.75ohm
Product Length
3.2mm
Product Height
1.55mm
RMS Current (Irms)
-
Saturation Current (Isat)
300mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
Product traceability